+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

0035.9675.7

LED; in housing; 3mm; -25÷80°C; Features: without resistor; ASL

Manufacturer: SCHURTER

Manufacturer part number:
0035.9675.7
TME Symbol:
0035.9675.7

Specification

Manufacturer
SCHURTER
Type of diode
LED
LED version
in housing
LED diameter
3mm
Mounting
THT
Front
convex
Operating temperature
-25...80°C
Leads
angled
Body material
thermoplastic
Body colour
black
Indicators features
without resistor
Manufacturer series
ASL
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators SCHURTER
*
0035.9675.7
Product withdrawn from the offer
Use the specification table below to search for similar products