+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0041.0401

Switch: push-button; Pos: 2; SPST-NO; 2A/48VAC; 1.2A/48VDC; IP40


Manufacturer: SCHURTER

Manufacturer part number:
0041.0401
TME Symbol:
0041.0401

Specification

Manufacturer
SCHURTER
Type of switch
push-button
Number of positions
2
Contacts configuration
SPST-NO
AC contacts rating @R
2A / 48V AC
DC contacts rating @R
1.2A / 48V DC
Switching method
OFF-(ON)
IP rating
IP40
Illumination
none
Leads
for PCB
Button shape
round
Mounting
on panel, THT
Gross weight1.09 g
Certificates
See other products in this category: Standard Switches SCHURTER,
*
0041.0401
214 in TME stock
Net price for quantities from 1 pcs - 12.73 USDGross price for quantities from 1 pcs - 12.73 USD
Net price for quantities from 200 pcs - 11.46 USDGross price for quantities from 200 pcs - 11.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs