+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM 308

Signaller; 12VAC; IP20; for DIN rail mounting; Indication: buzzer


Manufacturer: LEGRAND

Manufacturer part number:
DM 308
TME Symbol:
004110

Specification

Manufacturer
LEGRAND
Type of installation accessories
signaller
Rated voltage
12V AC
IP rating
IP20
Mounting
for DIN rail mounting
Signalling method
buzzer
Sound level
75dB (d=1 m)
Gross weight58 g
Certificates
EAN code3245060041106
See other products in this category: Installation accessories LEGRAND,
*
DM 308
0 in TME stock
Net price for quantities from 1 pcs - 27.78 USDGross price for quantities from 1 pcs - 27.78 USD
Net price for quantities from 5 pcs - 26.44 USDGross price for quantities from 5 pcs - 26.44 USD
Net price for quantities from 10 pcs - 24.91 USDGross price for quantities from 10 pcs - 24.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.