+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DM 340

Signaller; 230VAC; IP20; for DIN rail mounting


Manufacturer: LEGRAND

Manufacturer part number:
DM 340
TME Symbol:
004113

Specification

Manufacturer
LEGRAND
Type of installation accessories
signaller
Rated voltage
230V AC
IP rating
IP20
Mounting
for DIN rail mounting
Signalling method
buzzer
Sound level
75dB (d=1 m)
Gross weight51.6 g
Certificates
EAN code3245060041137
See other products in this category: Installation accessories LEGRAND,
*
DM 340
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.57 USDGross price for quantities from 1 pcs - 14.57 USD