+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTE-210

Transformer: current; Iin: 500A; Body dim: 290x310x55mm

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
CTE-210
TME Symbol:
004671614

Specification

Manufacturer
ETI POLAM
Type of Transformer
current
Input current
500A
Body dimensions
290x310x55mm
Secondary winding current 1
1A
Mounting
for DIN rail mounting
Kind of core
solid
Internal diameter
210mm
Gross weight1.2 kg
Certificates
EAN code3838895505358
See other products in this category: Current Transformers ETI POLAM,
*
CTE-210
0 in TME stock
Net price for quantities from 1 pcs - 490.23 USDGross price for quantities from 1 pcs - 490.23 USD
Net price for quantities from 5 pcs - 472.07 USDGross price for quantities from 5 pcs - 472.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.