+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LOGIC-12HR-D

Programmable relay; IN: 8; Analog in: 0; Analog.out: 0; OUT: 4; LOGIC

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
LOGIC-12HR-D
TME Symbol:
004780002

Specification

Manufacturer
ETI POLAM
Type of automation module
programmable relay
Number of inputs
8
Number of analog inputs
0
Number of analog outputs
0
Number of outputs
4
Manufacturer series
LOGIC
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
built-in keypad, PC
Communictions protocol
Modbus RTU
Supply voltage
  • 24V DC
Gross weight230 g
Certificates
EAN code3838895504924
See other products in this category: Programmable Relays - Base Modules ETI POLAM,
See other products from this series.:
*
LOGIC-12HR-D
0 in TME stock
Net price for quantities from 1 pcs - 193.00 USDGross price for quantities from 1 pcs - 193.00 USD
No. of pieces (Multiplicity: 1)