+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LOGIC-20HR-A

Programmable relay; IN: 12; Analog in: 0; Analog.out: 0; OUT: 8


Manufacturer: ETI POLAM

Manufacturer part number:
LOGIC-20HR-A
TME Symbol:
004780004

Specification

Manufacturer
ETI POLAM
Type of automation module
programmable relay
Number of inputs
12
Number of analog inputs
0
Number of analog outputs
0
Number of outputs
8
Manufacturer series
LOGIC
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
built-in keypad, PC
Communictions protocol
Modbus RTU
Supply voltage
  • 100...240V AC
Gross weight345 g
Certificates
EAN code3838895504962
See other products in this category: Programmable Relays - Base Modules ETI POLAM,
See other products from this series.:
*
LOGIC-20HR-A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 277.19 USDGross price for quantities from 1 pcs - 277.19 USD