+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTR-30 60/5 CL.1

Transformer: current; Iin: 60A; 1.5VA; Body dim: 78x62x40mm; 720VAC

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
CTR-30 60/5 CL.1
TME Symbol:
004805501

Specification

Manufacturer
ETI POLAM
Type of Transformer
current
Input current
60A
Power
1.5VA
Body dimensions
78x62x40mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Max. voltage
720V AC
Internal diameter
30.5mm
Gross weight365 g
Certificates
EAN code3838895817086
See other products in this category: Current Transformers ETI POLAM,
*
CTR-30 60/5 CL.1
0 in TME stock
Net price for quantities from 1 pcs - 35.78 USDGross price for quantities from 1 pcs - 35.78 USD
Net price for quantities from 5 pcs - 33.39 USDGross price for quantities from 5 pcs - 33.39 USD
Net price for quantities from 10 pcs - 31.00 USDGross price for quantities from 10 pcs - 31.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.