+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

00550013KB0

Heating element: heater; heating; LM-Big; 500W; 303x80x110mm


Manufacturer: RO/SE

Manufacturer part number:
00550013KB0
TME Symbol:
00550013KB

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating
Manufacturer series
LM-Big
Heating capacity
500W
Mounting
for DIN rail mounting, screw type
Leads
cable 3x0,75mm2
Body dimensions
303x80x110mm
Material
ceramics
Gross weight1.5155 kg
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
00550013KB0
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 203.37 USDGross price for quantities from 1 pcs - 203.37 USD