+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

007-1237

Ventilation grille; aluminium; aluminium; 175x250x6mm; 175x250mm

Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-1237
TME Symbol:
007-1237

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation grille
Material
aluminium
Colour
aluminium
Body dimensions
175x250x6mm
Fan dimensions
175x250mm
Mounting
screw
Quantity in set/package
50pcs.
Gross weight1000 g
Certificates
EAN code5901560507198
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-1237
0 in TME stock
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
No. of pieces (Multiplicity: 1)