+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

007-1821

Ventilation grille; steel; steel; 160x230x30mm; 140x210mm; 20pcs.

Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-1821
TME Symbol:
007-1821

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation grille
Material
steel
Colour
steel
Body dimensions
160x230x30mm
Fan dimensions
140x210mm
Mounting
snap fastener
Quantity in set/package
20pcs.
Gross weight1000 g
Certificates
EAN code5901560508690
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-1821
0 in TME stock
Net price for quantities from 1 pcs - 16.84 USDGross price for quantities from 1 pcs - 16.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.