+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

007-4366

Ventilation grille; white; Ø50mm


Manufacturer: DOSPEL S.A.

Manufacturer part number:
007-4366
TME Symbol:
007-4366

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation grille
Colour
white
Fan dimensions
Ø50mm
Gross weight1000 g
Certificates
EAN code5901560520401
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
007-4366
0 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.