+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0091.0001

Fuse holder; 10.3x38mm; for DIN rail mounting; 30A; 600VAC; FSO

Manufacturer: SCHURTER

Manufacturer part number:
0091.0001
TME Symbol:
0091.0001

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Maximum current
30A
Rated voltage
600V AC
Number of poles
1
Flammability rating
UL94V-2
Body material
thermoplastic
Number of ways
1
Manufacturer series
FSO
Fuse accessories application
cylindrical fuses
Operating temperature
-40...130°C
Gross weight59.62 g
Certificates
See other products in this category: DIN Rail Sockets SCHURTER,
See other products from this series.:
*
0091.0001
98 in TME stock
Net price for quantities from 1 pcs - 13.98 USDGross price for quantities from 1 pcs - 13.98 USD
Net price for quantities from 5 pcs - 11.96 USDGross price for quantities from 5 pcs - 11.96 USD
Net price for quantities from 10 pcs - 10.50 USDGross price for quantities from 10 pcs - 10.50 USD
Net price for quantities from 20 pcs - 9.04 USDGross price for quantities from 20 pcs - 9.04 USD
Net price for quantities from 30 pcs - 8.35 USDGross price for quantities from 30 pcs - 8.35 USD
Net price for quantities from 50 pcs - 7.70 USDGross price for quantities from 50 pcs - 7.70 USD
Net price for quantities from 100 pcs - 7.19 USDGross price for quantities from 100 pcs - 7.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs