+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0091.0003

Fuse holder; 10.3x38mm; for DIN rail mounting; 30A; 600VAC; FSO


Manufacturer: SCHURTER

Manufacturer part number:
0091.0003
TME Symbol:
0091.0003

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Maximum current
30A
Rated voltage
600V AC
Number of poles
3
Flammability rating
UL94V-2
Body material
thermoplastic
Number of ways
3
Manufacturer series
FSO
Fuse accessories application
cylindrical fuses
Operating temperature
-40...130°C
Gross weight182.2 g
Certificates
See other products in this category: DIN Rail Sockets SCHURTER,
See other products from this series.:
*
0091.0003
41 in TME stock
Net price for quantities from 1 pcs - 108.91 USDGross price for quantities from 1 pcs - 108.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs