+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009286004121906

Quick splice; 9286; 10A; 250V; spring clamp; 26AWG÷18AWG; ways: 1

Manufacturer: KYOCERA AVX

Manufacturer part number:
009286004121906
TME Symbol:
009286004121906

Specification

Manufacturer
KYOCERA AVX
Type of splice terminal
quick splice
Manufacturer series
9286
Current rating
10A
Rated voltage
0.25kV
Electrical mounting
spring clamp
Wire size
26AWG...18AWG
Number of ways
1
Number of terminals
4
Splice terminal variant
with double pushbutton
Trade name
quick splice
Operating temperature
-40...125°C
Gross weight1.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice KYOCERA AVX,
See other products from this series.:
*
009286004121906
1426 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 250 pcs - 1.12 USDGross price for quantities from 250 pcs - 1.12 USD
Net price for quantities from 400 pcs - 1.08 USDGross price for quantities from 400 pcs - 1.08 USD
Net price for quantities from 1200 pcs - 1.02 USDGross price for quantities from 1200 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 400 pcs