+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009286008021106

Quick splice; 9286; 8A; 250V; spring clamp; 26AWG÷18AWG; ways: 8


Manufacturer: KYOCERA AVX

Manufacturer part number:
009286008021106
TME Symbol:
009286008021106

Specification

Manufacturer
KYOCERA AVX
Type of splice terminal
quick splice
Manufacturer series
9286
Current rating
8A
Rated voltage
0.25kV
Electrical mounting
spring clamp
Wire size
26AWG...18AWG
Number of ways
8
Number of terminals
16
Splice terminal variant
with double pushbutton
Trade name
quick splice
Operating temperature
-40...125°C
Gross weight4.205 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice KYOCERA AVX,
See other products from this series.:
*
009286008021106
576 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 20 pcs - 1.95 USDGross price for quantities from 20 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 1.75 USD
Net price for quantities from 400 pcs - 1.56 USDGross price for quantities from 400 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts