+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00940957XXN

Fuse: fuse-set; automotive; 32V; Size: 19mm; 100pcs.


Manufacturer: LITTELFUSE

Manufacturer part number:
00940957XXN
TME Symbol:
00940957XXN

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse - set
Kind of fuse
automotive
Rated voltage
32V
Range of values
1/2/3/4/5/7,5/10/15/20/25/30A
Fuse size
19mm
Quantity in set/package
100pcs.
Kit contents
fuses
Gross weight263.29 g
Certificates
See other products in this category: Fuses - Sets LITTELFUSE,
*
00940957XXN
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.05 USDGross price for quantities from 1 pcs - 58.05 USD
Net price for quantities from 5 pcs - 54.81 USDGross price for quantities from 5 pcs - 54.81 USD
Net price for quantities from 10 pcs - 53.31 USDGross price for quantities from 10 pcs - 53.31 USD