+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00950011XXN

Fuse: fuse-set; automotive; 32V; Size: 11.9mm; 100pcs.


Manufacturer: LITTELFUSE

Manufacturer part number:
00950011XXN
TME Symbol:
00950011XXN

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse - set
Kind of fuse
automotive
Rated voltage
32V
Range of values
2/3/4/5/7,5/10/15/20/25/30A
Fuse size
11.9mm
Quantity in set/package
100pcs.
Kit contents
fuses
Gross weight189.9 g
Certificates
See other products in this category: Fuses - Sets LITTELFUSE,
*
00950011XXN
12 in TME stock
Net price for quantities from 1 pcs - 70.60 USDGross price for quantities from 1 pcs - 70.60 USD
Net price for quantities from 5 pcs - 60.34 USDGross price for quantities from 5 pcs - 60.34 USD
Net price for quantities from 10 pcs - 58.23 USDGross price for quantities from 10 pcs - 58.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.