+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01010.0-00

Relay: installation; NO; 93x53x44mm; 20÷56VDC; -40÷80°C; 15A; IP20

Manufacturer: STEGO

Manufacturer part number:
01010.0-00
TME Symbol:
01010.0-00

Specification

Manufacturer
STEGO
Type of relay
installation
Contacts configuration
NO
Body dimensions
93x53x44mm
Switched voltage
20...56V DC
Mounting
for DIN rail mounting
Operating temperature
-40...80°C
Switched current, max.
15A
IP rating
IP20
Gross weight65 g
Certificates
EAN code4251823400119
See other products in this category: Installation Relays STEGO,
*
01010.0-00
0 in TME stock
Net price for quantities from 1 pcs - 70.62 USDGross price for quantities from 1 pcs - 70.62 USD
Net price for quantities from 5 pcs - 67.42 USDGross price for quantities from 5 pcs - 67.42 USD
Net price for quantities from 10 pcs - 62.10 USDGross price for quantities from 10 pcs - 62.10 USD
Net price for quantities from 25 pcs - 58.55 USDGross price for quantities from 25 pcs - 58.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.