+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0101180

Holder; ways: 2; polyphthalamide PPA; grey

Manufacturer: MTA

Manufacturer part number:
0101180
TME Symbol:
0101180

Specification

Manufacturer
MTA
Type of fuse accessories
holder
Number of ways
2
Body material
polyphthalamide PPA
Colour
grey
Gross weight40.9 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0101180
66 in TME stock
Net price for quantities from 2 pcs - 5.18 USDGross price for quantities from 2 pcs - 5.18 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerCardboard = 2 pcs