+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0101375

Fuse holder; 11.1mm; push-in; ways: 9; polyamide 66; grey; MINIVAL

Manufacturer: MTA

Manufacturer part number:
0101375
TME Symbol:
0101375

Specification

Manufacturer
MTA
Type of fuse accessories
fuse holder
Fuse size
11.1mm
Mounting
push-in
Number of ways
9
Related items
F280
Body material
polyamide 66
Colour
grey
Kit contents
holder
Fuse accessories application
automotive fuses
Application - series/manufacturer
MINIVAL
Gross weight78 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0101375
0 in TME stock
Net price for quantities from 1 pcs - 17.51 USDGross price for quantities from 1 pcs - 17.51 USD
No. of pieces (Multiplicity: 1)