+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0101698

Case; push-in; ways: 20; polyamide 66; grey; Kit: holder; MINIVAL

Manufacturer: MTA

Manufacturer part number:
0101698
TME Symbol:
0101698

Specification

Manufacturer
MTA
Type of fuse accessories
case
Mounting
push-in
Number of ways
20
Related items
0301630, F63E, F280, F280 BUS-BAR, F800 WITH CLIP
Body material
polyamide 66
Colour
grey
Kit contents
holder
Fuse accessories application
automotive fuses
Application - series/manufacturer
MINIVAL
Gross weight80.3 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0101698
2 in TME stock
Net price for quantities from 1 pcs - 7.81 USDGross price for quantities from 1 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)