+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011.02

Probe light; for wall mounting; -40÷70°C

Manufacturer: FINDER

Manufacturer part number:
011.02
TME Symbol:
011.02

Specification

Manufacturer
FINDER
Type of automation module
probe light
Mounting
for wall mounting
Operating temperature
-40...70°C
Gross weight52.43 g
Certificates
EAN code8012823346762
See other products in this category: Building Automation FINDER,
*
011.02
12 in TME stock
Net price for quantities from 1 pcs - 18.98 USDGross price for quantities from 1 pcs - 18.98 USD
Net price for quantities from 5 pcs - 17.62 USDGross price for quantities from 5 pcs - 17.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.