+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01131.9-00

Sensor: thermostat; SPDT; 8A; 250VAC; screw terminals; -40÷85°C


Manufacturer: STEGO

Manufacturer part number:
01131.9-00
TME Symbol:
01131.9-00

Specification

Manufacturer
STEGO
Type of sensor
thermostat
Output configuration
SPDT
Max. operating current
8A
Max. operating voltage
250V AC
Connection
screw terminals
Operating temperature
-40...85°C
IP rating
IP20
Mounting
for DIN rail mounting
Mechanical durability
100000 cycles
Range of temperature control
-4...140°F
Supply voltage
  • 120V AC
Dimensions
Schematic diagram
Gross weight80.62 g
Certificates
EAN code4251823447671
See other products in this category: Thermostats STEGO,
*
01131.9-00
1 in TME stock
Net price for quantities from 1 pcs - 56.77 USDGross price for quantities from 1 pcs - 56.77 USD
Net price for quantities from 5 pcs - 53.23 USDGross price for quantities from 5 pcs - 53.23 USD
Net price for quantities from 10 pcs - 49.68 USDGross price for quantities from 10 pcs - 49.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.