+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01170.9-01

Sensor: thermostat; SPDT; 10A; 120VAC; screw terminals; IP20


Manufacturer: STEGO

Manufacturer part number:
01170.9-01
TME Symbol:
01170.9-01

Specification

Manufacturer
STEGO
Type of sensor
thermostat
Output configuration
SPDT
Max. operating current
10A
Max. operating voltage
120V AC
Connection
screw terminals
Operating temperature
-45...65°C
IP rating
IP20
Mounting
for DIN rail mounting
Mechanical durability
100000 cycles
Range of temperature control
50...60°C
Gross weight77.7 g
Certificates
EAN code4251823448920
See other products in this category: Thermostats STEGO,
*
01170.9-01
2 in TME stock
Net price for quantities from 1 pcs - 44.40 USDGross price for quantities from 1 pcs - 44.40 USD
Net price for quantities from 5 pcs - 41.78 USDGross price for quantities from 5 pcs - 41.78 USD
Net price for quantities from 10 pcs - 39.18 USDGross price for quantities from 10 pcs - 39.18 USD
Net price for quantities from 25 pcs - 36.57 USDGross price for quantities from 25 pcs - 36.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.