+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01176.0-00

Sensor: thermostat; NO x2; 10A; 250VAC; screw terminals; IP20


Manufacturer: STEGO

Manufacturer part number:
01176.0-00
TME Symbol:
01176.0-00

Specification

Manufacturer
STEGO
Type of sensor
thermostat
Output configuration
NO x2
Max. operating current
10A
Max. operating voltage
250V AC
Connection
screw terminals
Operating temperature
-45...80°C
IP rating
IP20
Mounting
for DIN rail mounting
Mechanical durability
100000 cycles
Range of temperature control
0...60°C
Dimensions
Schematic diagram
Gross weight97.27 g
Certificates
EAN code4251823449231
See other products in this category: Thermostats STEGO,
*
01176.0-00
8 in TME stock
Net price for quantities from 1 pcs - 35.88 USDGross price for quantities from 1 pcs - 35.88 USD
Net price for quantities from 5 pcs - 33.98 USDGross price for quantities from 5 pcs - 33.98 USD
Net price for quantities from 10 pcs - 32.06 USDGross price for quantities from 10 pcs - 32.06 USD
Net price for quantities from 25 pcs - 30.16 USDGross price for quantities from 25 pcs - 30.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.