+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01185.0-00

Sensor: thermostat; NC; Topen: 15°C; 10A; 250VAC; cables; ±3°C; IP66


Manufacturer: STEGO

Manufacturer part number:
01185.0-00
TME Symbol:
01185.0-00

Specification

Manufacturer
STEGO
Type of sensor
thermostat
Output configuration
NC
Opening temperature
15°C
Max. operating current
10A
Max. operating voltage
250V AC
Connection
cables
Tolerance
±3°C
Operating temperature
-60...85°C
IP rating
IP66
Mounting
for DIN rail mounting
Mechanical durability
100000 cycles
Conform to the norm
ATEX Ex
Lead length
1m
Dimensions
Gross weight355.3 g
Certificates
EAN code4251823449439
See other products in this category: Thermostats STEGO,
*
01185.0-00
20 in TME stock
Net price for quantities from 1 pcs - 99.29 USDGross price for quantities from 1 pcs - 99.29 USD
Net price for quantities from 3 pcs - 92.88 USDGross price for quantities from 3 pcs - 92.88 USD
Net price for quantities from 10 pcs - 86.48 USDGross price for quantities from 10 pcs - 86.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.