+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01190.0-00

Sensor: thermostat; SPDT; 16A; screw terminals; Temp: -10÷60°C


Manufacturer: STEGO

Manufacturer part number:
01190.0-00
TME Symbol:
01190.0-00

Specification

Manufacturer
STEGO
Type of sensor
thermostat
Output configuration
SPDT
Max. operating current
16A
Connection
screw terminals
Operating temperature
-10...60°C
IP rating
IP20
Mounting
for DIN rail mounting
Mechanical durability
100000 cycles
Range of temperature control
0...60°C
Max. operating voltage
28V DC
Supply voltage
  • 24V DC
Gross weight84.96 g
Certificates
EAN code4251823449675
See other products in this category: Thermostats STEGO,
*
01190.0-00
38 in TME stock
Net price for quantities from 1 pcs - 53.58 USDGross price for quantities from 1 pcs - 53.58 USD
Net price for quantities from 5 pcs - 50.42 USDGross price for quantities from 5 pcs - 50.42 USD
Net price for quantities from 10 pcs - 47.28 USDGross price for quantities from 10 pcs - 47.28 USD
Net price for quantities from 25 pcs - 44.13 USDGross price for quantities from 25 pcs - 44.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.