+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012003000300

Automation module: PLC programmable controller; OUT: 26; IN: 12


Manufacturer: INDUSTRIAL SHIELDS

Manufacturer part number:
012003000300
TME Symbol:
012003000300

Specification

Manufacturer
INDUSTRIAL SHIELDS
Type of automation module
PLC programmable controller
Number of outputs
26
Number of inputs
12
Manufacturer series
Raspberry PLC
Kind of input 1
analogue, digital
Body dimensions
119.5x133.8x101mm
Operating temperature
0...50°C
Number of analog inputs
8
Memory
4GB RAM
Interface
Ethernet
Trade name
logic controller, logic module, programmable controller, programmable logic controller, Raspberry PLC 38R
Supply voltage
  • 12...24V DC
Gross weight812.7 g
Certificates
See other products in this category: PLC Drivers INDUSTRIAL SHIELDS,
See other products from this series.:
*
012003000300
2 in TME stock
Net price for quantities from 1 pcs - 527.62 USDGross price for quantities from 1 pcs - 527.62 USD
Net price for quantities from 5 pcs - 489.94 USDGross price for quantities from 5 pcs - 489.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.