+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01231.0-01

Sensor: temperature and humidity; SPDT; 10A; 250VAC; Temp: 0÷60°C


Manufacturer: STEGO

Manufacturer part number:
01231.0-01
TME Symbol:
01231.0-01

Specification

Manufacturer
STEGO
Type of sensor
temperature and humidity
Output configuration
SPDT
Max. operating current
10A
Max. operating voltage
250V AC
Connection
screw terminals
Sensors features
external sensor
Operating temperature
0...60°C
IP rating
IP20
Mounting
for DIN rail mounting
Mechanical durability
100000 cycles
Range of temperature control
0...60°C
Humidity measuring range
50...90% RH
Cable length
2m
Trade name
hygrotherm
Supply voltage
  • 100...240V AC
Dimensions
Schematic diagram
Gross weight180.74 g
Certificates
EAN code4251823449767
See other products in this category: Thermostats STEGO,
*
01231.0-01
2 in TME stock
Net price for quantities from 1 pcs - 122.32 USDGross price for quantities from 1 pcs - 122.32 USD
Net price for quantities from 3 pcs - 115.18 USDGross price for quantities from 3 pcs - 115.18 USD
Net price for quantities from 10 pcs - 107.24 USDGross price for quantities from 10 pcs - 107.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.