+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01260.0-01

Sensor: temperature and humidity; SPDT; 16A; 240VAC; push-in; IP20


Manufacturer: STEGO

Manufacturer part number:
01260.0-01
TME Symbol:
01260.0-01

Specification

Manufacturer
STEGO
Type of sensor
temperature and humidity
Output configuration
SPDT
Max. operating current
16A
Max. operating voltage
240V AC
Connection
push-in
Operating temperature
-40...70°C
IP rating
IP20
Mounting
for DIN rail mounting
Mechanical durability
30000 cycles
Range of temperature control
0...60°C
Humidity measuring range
50...90% RH
Trade name
hygrotherm
Indication
LED
Supply voltage
  • 24...240V AC
Gross weight200 g
Certificates
See other products in this category: Thermostats STEGO,
*
01260.0-01
0 in TME stock
Net price for quantities from 1 pcs - 63.54 USDGross price for quantities from 1 pcs - 63.54 USD
Net price for quantities from 5 pcs - 59.60 USDGross price for quantities from 5 pcs - 59.60 USD
Net price for quantities from 10 pcs - 55.66 USDGross price for quantities from 10 pcs - 55.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.