+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01411.2-01

Converter: temperature and humidity; 0÷100%RH; -40÷80°C; ±3%


Manufacturer: STEGO

Manufacturer part number:
01411.2-01
TME Symbol:
01411.2-01

Specification

Manufacturer
STEGO
Type of converter
temperature and humidity
Humidity measuring range
0...100% RH
Temperature measuring range
-40...80°C
Operating temperature
-40...80°C
Tolerance
±3%
IP rating
IP20
Additional functions
IO-Link
Supply voltage
  • 18...30V DC
Gross weight70.37 g
Certificates
See other products in this category: Humidity Sensors STEGO,
*
01411.2-01
3 in TME stock
Net price for quantities from 1 pcs - 147.77 USDGross price for quantities from 1 pcs - 147.77 USD
Net price for quantities from 5 pcs - 136.14 USDGross price for quantities from 5 pcs - 136.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.