+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01520001U

Fuse holder; 29.7mm; 60A; screw; UL94V-2; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
01520001U
TME Symbol:
01520001U

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
29.7mm
Maximum current
60A
Mounting
screw
Flammability rating
UL94V-2
Rated voltage
32V
Fuse accessories application
automotive fuses
Gross weight20 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
01520001U
0 in TME stock
Net price for quantities from 1 pcs - 11.47 USDGross price for quantities from 1 pcs - 11.47 USD
Net price for quantities from 5 pcs - 8.93 USDGross price for quantities from 5 pcs - 8.93 USD
Net price for quantities from 10 pcs - 8.23 USDGross price for quantities from 10 pcs - 8.23 USD
Net price for quantities from 25 pcs - 7.44 USDGross price for quantities from 25 pcs - 7.44 USD
Net price for quantities from 50 pcs - 7.11 USDGross price for quantities from 50 pcs - 7.11 USD
Net price for quantities from 100 pcs - 6.86 USDGross price for quantities from 100 pcs - 6.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.