+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01802.0-00

Fan: AC; axial; 230VAC; 120x120x38mm; 102m3/h; 39dBA; IP54


Manufacturer: STEGO

Manufacturer part number:
01802.0-00
TME Symbol:
01802.0-00

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Fan dimensions
120x120x38mm
Power consumption
15W
Current rating
0.1A
Fan efficiency
102m3/h
Noise level
39dBA
Manufacturer series
FF 018
IP rating
IP54
Leads
clamps 2x2.5mm2, leads x2
Lead length
0.1m
Operating temperature
-10...70°C
Mounting hole dimensions
176x176mm
Supply voltage
  • 230V AC
Gross weight1.2645 kg
Certificates
EAN code4251823452446
See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01802.0-00
11 in TME stock
Net price for quantities from 1 pcs - 113.63 USDGross price for quantities from 1 pcs - 113.63 USD
Net price for quantities from 3 pcs - 101.67 USDGross price for quantities from 3 pcs - 101.67 USD
Net price for quantities from 10 pcs - 89.71 USDGross price for quantities from 10 pcs - 89.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.