+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01871.2-30

Fan: DC; axial; 152x152x91mm; 66m3/h; 58dBA; IP54; Cutout: 124x124mm


Manufacturer: STEGO

Manufacturer part number:
01871.2-30
TME Symbol:
01871.2-30

Specification

Manufacturer
STEGO
Type of fan
DC
Kind of fan
axial
Fan dimensions
152x152x91mm
Power consumption
4.1W
Current rating
171mA
Fan efficiency
66m3/h
Noise level
58dBA
Manufacturer series
FPI 018
IP rating
IP54
Leads
leads x2
Lead length
0.3m
Operating temperature
-20...70°C
Mounting hole dimensions
124x124mm
Quantity in set/package
1pcs.
Gross weight581.3 g
Certificates
EAN code4251823454044
See other products in this category: DC Fans STEGO,
See other products from this series.:
*
01871.2-30
20 in TME stock
Net price for quantities from 1 pcs - 89.25 USDGross price for quantities from 1 pcs - 89.25 USD
Net price for quantities from 5 pcs - 79.33 USDGross price for quantities from 5 pcs - 79.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.