+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01872.1-30

Fan: DC; axial; 215x215x142mm; 170m3/h; 63dBA; IP54; 1pcs.


Manufacturer: STEGO

Manufacturer part number:
01872.1-30
TME Symbol:
01872.1-30

Specification

Manufacturer
STEGO
Type of fan
DC
Kind of fan
axial
Fan dimensions
215x215x142mm
Power consumption
12W
Current rating
0.25A
Fan efficiency
170m3/h
Noise level
63dBA
Manufacturer series
FPI 018
IP rating
IP54
Leads
clamps 3x2.5mm2
Operating temperature
-25...70°C
Mounting hole dimensions
176x176mm
Quantity in set/package
1pcs.
Gross weight1.4288 kg
Certificates
EAN code4251823454099
See other products in this category: DC Fans STEGO,
See other products from this series.:
*
01872.1-30
0 in TME stock
Net price for quantities from 1 pcs - 210.70 USDGross price for quantities from 1 pcs - 210.70 USD
Net price for quantities from 5 pcs - 187.29 USDGross price for quantities from 5 pcs - 187.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.