+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01880.2-00

Fan: DC; axial; 120x120x88mm; 31m3/h; 48dBA; IP54; Cutout: 92x92mm


Manufacturer: STEGO

Manufacturer part number:
01880.2-00
TME Symbol:
01880.2-00

Specification

Manufacturer
STEGO
Type of fan
DC
Kind of fan
axial
Fan dimensions
120x120x88mm
Power consumption
2.7W
Current rating
0.113A
Fan efficiency
31m3/h
Noise level
48dBA
Manufacturer series
FPO 018
IP rating
IP54
Leads
leads x2
Lead length
0.3m
Operating temperature
-20...70°C
Mounting hole dimensions
92x92mm
Quantity in set/package
1pcs.
Gross weight415.9 g
Certificates
EAN code4251823454587
See other products in this category: DC Fans STEGO,
See other products from this series.:
*
01880.2-00
10 in TME stock
Net price for quantities from 1 pcs - 97.68 USDGross price for quantities from 1 pcs - 97.68 USD
Net price for quantities from 10 pcs - 86.81 USDGross price for quantities from 10 pcs - 86.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.