+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

018F6702

Solenoid coil; 240VAC; IP67; -40÷80°C; 11W

Manufacturer: DANFOSS

Manufacturer part number:
018F6702
TME Symbol:
018F6702

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
solenoid coil
IP rating
IP67
Operating temperature
-40...80°C
Power consumption
11W
Supply voltage
  • 240V AC
Gross weight336 g
Certificates
EAN code5702428022996
See other products in this category: Industrial Armature DANFOSS,
*
018F6702
0 in TME stock
Net price for quantities from 1 pcs - 47.52 USDGross price for quantities from 1 pcs - 47.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.