+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE240CS EEC

Solenoid coil; 208÷240VAC; IP67; -40÷80°C; 4W

Manufacturer: DANFOSS

Manufacturer part number:
BE240CS EEC
TME Symbol:
018F6783

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
solenoid coil
IP rating
IP67
Operating temperature
-40...80°C
Power consumption
4W
Supply voltage
  • 208...240V AC
Gross weight386 g
Certificates
EAN code5702428490207
See other products in this category: Industrial Armature DANFOSS,
*
BE240CS EEC
0 in TME stock
Net price for quantities from 1 pcs - 65.73 USDGross price for quantities from 1 pcs - 65.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.