+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01VS03NC03

Electromagnetic valve; 2÷10bar; 3/2 NC; Thread: G 1/4"; 9mm


Manufacturer: AIGNEP

Manufacturer part number:
01VS03NC03
TME Symbol:
01VS03NC03

Specification

Manufacturer
AIGNEP
Type of pneumatic module
electromagnetic valve
Operating pressure
2...10bar
Valve function
3/2 NC
Thread
G 1/4"
Plunger diameter
9mm
Operating temperature
-10...60°C
Dimensions
Gross weight137.9 g
Certificates
See other products in this category: Valve and Manifolds AIGNEP,
*
01VS03NC03
0 in TME stock
Net price for quantities from 1 pcs - 75.46 USDGross price for quantities from 1 pcs - 75.46 USD
Net price for quantities from 5 pcs - 70.53 USDGross price for quantities from 5 pcs - 70.53 USD
Net price for quantities from 10 pcs - 65.60 USDGross price for quantities from 10 pcs - 65.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.