+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02011282101

Connector: DIN 41612; male; PIN: 128; angled; THT; gold-plated; LCP


Manufacturer: HARTING

Manufacturer part number:
02011282101
TME Symbol:
02011282101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
128
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Enclosure material
LCP
Maximum current
1A
Operating temperature
-55...125°C
Gross weight22.78 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
02011282101
0 in TME stock
Net price for quantities from 100 pcs - 23.31 USDGross price for quantities from 100 pcs - 23.31 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.