+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02011601101

Connector: DIN 41612; socket; male; har-bus 64; PIN: 160; angled

Manufacturer: HARTING

Manufacturer part number:
02011601101
TME Symbol:
02011601101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Manufacturer series
har-bus 64
Number of pins
160
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
z+a+b+c+d
Engineering PN
DIN-Signal harbus64-160MR-3,0C1-1-V4
Gross weight18.11 g
Certificates
EAN code5713140000025
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
02011601101
0 in TME stock
Net price for quantities from 5 pcs - 26.03 USDGross price for quantities from 5 pcs - 26.03 USD
Net price for quantities from 10 pcs - 24.27 USDGross price for quantities from 10 pcs - 24.27 USD
Net price for quantities from 25 pcs - 22.81 USDGross price for quantities from 25 pcs - 22.81 USD
Net price for quantities from 50 pcs - 22.02 USDGross price for quantities from 50 pcs - 22.02 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.