+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02011601103

Connector: DIN 41612; male; PIN: 160; angled; THT

Manufacturer: HARTING

Manufacturer part number:
02011601103
TME Symbol:
02011601103

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
160
Spatial orientation
angled
Electrical mounting
THT
Gross weight19.8 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
02011601103
0 in TME stock
Net price for quantities from 100 pcs - 44.36 USDGross price for quantities from 100 pcs - 44.36 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.