+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02011601105

Connector: DIN 41612; socket; male; har-bus 64; PIN: 160; angled


Manufacturer: HARTING

Manufacturer part number:
02011601105
TME Symbol:
02011601105

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Manufacturer series
har-bus 64
Number of pins
160
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
z+a+b+c+d
Engineering PN
DIN-Signal harbus64-160MR-3,0C1-1-V4SnPb
Gross weight26.95 g
Certificates
EAN code5713140000056
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
02011601105
0 in TME stock
Net price for quantities from 1 pcs - 101.16 USDGross price for quantities from 1 pcs - 101.16 USD
Net price for quantities from 10 pcs - 92.57 USDGross price for quantities from 10 pcs - 92.57 USD
Net price for quantities from 25 pcs - 87.31 USDGross price for quantities from 25 pcs - 87.31 USD
Net price for quantities from 50 pcs - 83.34 USDGross price for quantities from 50 pcs - 83.34 USD
Net price for quantities from 100 pcs - 79.62 USDGross price for quantities from 100 pcs - 79.62 USD
Net price for quantities from 500 pcs - 72.39 USDGross price for quantities from 500 pcs - 72.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.