+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02011601106

Connector: DIN 41612; socket; male; har-bus 64; PIN: 160; angled

Manufacturer: HARTING

Manufacturer part number:
02011601106
TME Symbol:
02011601106

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Manufacturer series
har-bus 64
Number of pins
160
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
z+a+b+c+d
Engineering PN
DIN-Signal harbus64-160MR-3,0C1-1-V4SnPb
Gross weight17.28 g
Certificates
EAN code5713140000063
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
02011601106
0 in TME stock
Net price for quantities from 100 pcs - 83.35 USDGross price for quantities from 100 pcs - 83.35 USD
Net price for quantities from 200 pcs - 79.39 USDGross price for quantities from 200 pcs - 79.39 USD
Net price for quantities from 500 pcs - 74.43 USDGross price for quantities from 500 pcs - 74.43 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.