+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02011602101

Connector: DIN 41612; socket; male; har-bus 64; PIN: 160; angled


Manufacturer: HARTING

Manufacturer part number:
02011602101
TME Symbol:
02011602101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Manufacturer series
har-bus 64
Number of pins
160
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
z+a+b+c+d
Engineering PN
DIN-Signal harbus64-160MR-3,0C1-2-V4
Gross weight17.25 g
Certificates
EAN code5713140000087
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
02011602101
0 in TME stock
Net price for quantities from 1 pcs - 23.32 USDGross price for quantities from 1 pcs - 23.32 USD
Net price for quantities from 10 pcs - 21.43 USDGross price for quantities from 10 pcs - 21.43 USD
Net price for quantities from 25 pcs - 20.53 USDGross price for quantities from 25 pcs - 20.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 5 pcs