+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02011608101

Connector: DIN 41612; male; PIN: 160; angled; THT; gold-plated; 1A

Manufacturer: HARTING

Manufacturer part number:
02011608101
TME Symbol:
02011608101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
160
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
DIN-Signal harbus64-160MR-3,0C1-AU50T-V4
Maximum current
1A
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates
EAN code5713140198715
See other products in this category: Other connectors Harting HARTING,
*
02011608101
0 in TME stock
Net price for quantities from 100 pcs - 95.25 USDGross price for quantities from 100 pcs - 95.25 USD
Net price for quantities from 200 pcs - 89.89 USDGross price for quantities from 200 pcs - 89.89 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.