+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0201WMF3003TEE

Resistor: thick film; 300kΩ; SMD; 0201; 50mW; ±1%; 25V; -55÷125°C

Manufacturer: ROYALOHM

Manufacturer part number:
0201WMF3003TEE
TME Symbol:
0201WMF3003TEE

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
300kΩ
Mounting
SMD
Case - inch
0201
Case - mm
0603
Power
50mW
Tolerance
±1%
Operating voltage
25V
Operating temperature
-55...125°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors ROYALOHM,
*
0201WMF3003TEE
0 in TME stock
Net price for quantities from 30000 pcs - 0.00 USDGross price for quantities from 30000 pcs - 0.00 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 30 000.
Multiplicity: 15 000.