+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02021601013

Connector: DIN 41612; socket; female; PIN: 160; straight; THT; 1A

Manufacturer: HARTING

Manufacturer part number:
02021601013
TME Symbol:
02021601013

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
160
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
DIN-Signal harbus64-160FP-13,0C1-1
Maximum current
1A
Operating temperature
-40...105°C
Gross weight28.75 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
02021601013
0 in TME stock
Net price for quantities from 20 pcs - 66.61 USDGross price for quantities from 20 pcs - 66.61 USD
Net price for quantities from 100 pcs - 62.57 USDGross price for quantities from 100 pcs - 62.57 USD
Net price for quantities from 1000 pcs - 56.91 USDGross price for quantities from 1000 pcs - 56.91 USD
Net price for quantities from 4000 pcs - 53.51 USDGross price for quantities from 4000 pcs - 53.51 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.