+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02021602013

Connector: DIN 41612; socket; female; PIN: 160; straight; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
02021602013
TME Symbol:
02021602013

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
160
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
DIN-Signal harbus64-160FP-13,0C1-2
Maximum current
1A
Operating temperature
-40...105°C
Gross weight29 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
02021602013
0 in TME stock
Net price for quantities from 20 pcs - 51.48 USDGross price for quantities from 20 pcs - 51.48 USD
Net price for quantities from 60 pcs - 47.39 USDGross price for quantities from 60 pcs - 47.39 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.